TE Connectivity SRBW-4C-24G technical specifications.
| Actuating System | DC |
| Coil Current | 2A |
| Coil Power | 1.801W |
| Coil Resistance | 390R |
| Contact Current Rating | 2A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Socket |
| Termination | PC Pins |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SRBW-4C-24G to view detailed technical specifications.
No datasheet is available for this part.