TE Connectivity SRP120L technical specifications.
| Package/Case | Axial |
| Hold Current | 1.2A |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Resistance | 123mR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SRP120L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.