TE Connectivity SRP175SF technical specifications.
| Approvals | UL, CSA, TUV |
| Current Rating | 100A |
| Hold Current | 1.75A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | SRP |
| Termination | Axial |
| Trip Current | 3.8A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SRP175SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.