TE Connectivity SRP200 technical specifications.
| Current Rating | 2A |
| ELV | Compliant |
| Hold Current | 2A |
| Lead Free | Not Applicable |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 100mR |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Termination | Axial |
| Thickness | 1.02mm |
| Time to Trip | 4s |
| Trip Current | 4.4A |
| DC Rated Voltage | 30V |
| Width | 10.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SRP200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.