Surface mount resettable fuse with 2A hold current and 4.4A trip current. Features 0.03 ohm resistance, 30V DC voltage rating, and 100A maximum current rating. Operates across a -40°C to 85°C temperature range. Approvals include UL, CSA, and TUV.
TE Connectivity SRP200F technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 1.1mm |
| Body Length | 23.4mm |
| Package/Case | Axial |
| ELV | Compliant |
| Height | 1.1mm |
| Hold Current | 2A |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Packaging | Bulk |
| Power Dissipation | 190mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Size | 11mm |
| Thickness | 1.1mm |
| Time to Trip | 4s |
| Trip Current | 4.4A |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Working Voltage | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity SRP200F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.