Surface mount resettable fuse with 3.5A hold current and 6.3A trip current. Features a 30V DC rating, 1.9W power dissipation, and operating temperature range of -40°C to 85°C. Axial termination and thermoplastic body construction. Approvals include UL, CSA, and TUV. RoHS compliant.
TE Connectivity SRP350F technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 1.1mm |
| Body Length | 31.8mm |
| Body Material | Thermoplastic |
| Package/Case | Axial |
| Current Rating | 3.5A |
| ELV | Compliant |
| Height | 1.1mm |
| Hold Current | 3.5A |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 13.5mm |
| Termination | Axial |
| Thickness | 1.1mm |
| Time to Trip | 3s |
| Trip Current | 6.3A |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 13.5mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SRP350F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.