
TE Connectivity SRUDH-SH-106D1,000 technical specifications.
| Coil Current | 60mA |
| Coil Power | 360mW |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Cadmium |
| Height | 20.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | SRUDH, OEG |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 16.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SRUDH-SH-106D1,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
