TE Connectivity SRUDH-SH-106DM1,000 technical specifications.
| Coil Current | 60mA |
| Coil Power | 360mW |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | SRUDH, OEG |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SRUDH-SH-106DM1,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.