
SPDT Power Relay featuring a 12VDC coil with 30mA coil current, 360mW coil power, and 400Ω coil resistance. This non-latching, general-purpose relay offers a 12A contact current rating with silver-cadmium contacts and supports through-hole mounting via PC pins. Operating within a -30°C to 80°C temperature range, it handles up to 240VAC and 28VDC, with 10ms operate and 5ms release times.
TE Connectivity SRUDH-SH-112D1,000 technical specifications.
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Lead Free |
| Max Current Rating | 12A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | SRUDH, OEG |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SRUDH-SH-112D1,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
