This SPST-NO electromechanical relay has a contact arrangement of single pole single throw normally open and a contact form of 1 form A. It operates at a DC coil voltage of 24V and a coil current of 15mA, with a coil resistance of 1.6K ohms. The relay has a maximum pick-up voltage of 18VDC and a minimum dropout voltage of 2.4VDC. It can handle a maximum AC switching voltage of 240V and a maximum DC switching voltage of 28V, with a maximum switching current of 12A. The relay is mounted through a hole and has a termination style of PC pin with 5 terminals. It has a non-latching relay construction and an operate time of 15ms. The relay is not equipped with a coil suppression diode or a push to test button, and it is rated for operation between -30 and 60C.
TE Connectivity SRUDH-SH-124DM1,000 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 15mA |
| Coil Resistance | 1.6KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 240V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 12A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity SRUDH-SH-124DM1,000 to view detailed technical specifications.
No datasheet is available for this part.