
TE Connectivity SSA-24C667 technical specifications.
| ELV | Compliant |
| Lead Free | Contains Lead |
| Length | 2.283inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Mounting Style | SOCKET |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| Series | SSA |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSA-24C667 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
