
SPDT slide switch featuring a 100mA current rating and 30VDC voltage rating. This through-hole, straight mount component offers a mechanical and electrical life of 10,000 cycles. Constructed with a polyamide actuator and copper alloy contacts with silver plating, it operates within a temperature range of -20°C to 70°C. The switch is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity SSA12 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.079inch |
| Actuator Material | Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 5.51mm |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 0.346inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 250gf |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SSA |
| Switch Function | On-On |
| Switch Travel | 2.5mm |
| Tail Length | 0.118inch |
| Termination | PC Pin |
| Throw Configuration | SPDT, DPDT |
| Type | Switch |
| DC Rated Voltage | 30V |
| Width | 0.134inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSA12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
