SPDT slide switch with ON-ON function, featuring PC pin termination for through-hole mounting. Rated for 20VAC/20VDC and 400mA, with a 0.4VA contact rating. Offers 10,000 electrical and mechanical cycles, a 2.5mm switch travel, and a 250gf operating force. Constructed with gold-plated copper alloy contacts and a polyamide actuator, it operates within a -20°C to 70°C temperature range and meets UL94 V-0 flammability standards.
TE Connectivity SSA12G technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.079inch |
| Actuator Material | Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 3.4mm |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.346inch |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 250gf |
| Orientation | Vertical |
| Package Quantity | 75 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SSA |
| Switch Function | On-On |
| Switch Travel | 2.5mm |
| Tail Length | 0.118inch |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Width | 0.134inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSA12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.