
DPDT slide switch featuring a straight, standard actuator with a black polyamide construction. This through-hole mounted component offers a 2-position, On-On switch function with a 2.5mm travel. Rated for 20VDC and 20VAC, it handles a contact current of 20mA and boasts both electrical and mechanical life cycles of 10,000. Gold-plated copper alloy contacts and a UL94 V-0 flammability rating ensure reliable performance.
TE Connectivity SSA22G technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.079inch |
| Actuator Material | Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 20mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.51mm |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.354inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 250gf |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSA |
| Switch Function | On-On |
| Switch Travel | 2.5mm |
| Tail Length | 0.118inch |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSA22G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
