
SPDT slide switch featuring a vertical, through-hole mounting orientation with straight PC pin termination. This non-illuminated switch offers a 100mA contact current rating at 30VDC, with a 2-position, On-On function and a 3mm tail length. Constructed with a polycarbonate actuator and silver-plated copper alloy contacts, it boasts an electrical life of 10,000 cycles and operates within a -20°C to 85°C temperature range. The component is RoHS compliant and UL94 HB flammability rated.
TE Connectivity SSB12 technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.08mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 750 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | SSB |
| Switch Function | On-On |
| Tail Length | 3mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
