
SPDT slide switch with a right-angle, through-hole mount and PC pin termination. Features a black polycarbonate actuator, 2mm switch travel, and a 250gf operating force. Rated for 0.02A and 20VDC, with a gold-plated copper alloy contact material. Offers 10,000 electrical and mechanical life cycles, operating between -20°C and 85°C.
TE Connectivity SSB12RG technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.29mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 20mA |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 250gf |
| Orientation | Right Angle |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSB, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSB12RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.