
DPDT slide switch with a 100mA contact current rating and 30V DC maximum voltage rating. Features a straight, through-hole mount with PC pin termination and a 2-position, On-On switch function. Constructed with a polyacetal actuator and copper alloy contacts plated with silver, offering a mechanical and electrical life of 10,000 cycles. Operating temperature range is -20°C to 85°C, with a UL94 HB flammability rating.
TE Connectivity SSB22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.5mm |
| Actuator Material | Polyacetal |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 5.4mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 HB |
| Lead Free | Contains Lead |
| Length | 0.354inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 250gf |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | SSB |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Switch |
| Width | 0.213inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSB22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
