TE Connectivity SSC12FBA technical specifications.
| ELV | Non-Compliant |
| Length | 50mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Plug-In |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSC12FBA to view detailed technical specifications.
No datasheet is available for this part.