TE Connectivity SSFR90XC926 technical specifications.
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Relay Type | Relay |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SSFR90XC926 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.