TE Connectivity SSRC-240D5 technical specifications.
| Maximum Input Voltage | 15V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280V |
| Maximum Input Current | 15(Typ)mA |
| Peak Non-Repetitive Surge Current | 250(Min)A |
| Maximum Output Current | 5(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.3ms |
| Maximum Turn-On Time | 8.3ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 100(RMS)uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity SSRC-240D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.