TE Connectivity SSRD-240DE40 technical specifications.
| Lead Free | Lead Free |
| Load Current | 40A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SSRD |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSRD-240DE40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.