The SSRF-240D25R is a 4-pin SIP solid state relay with a maximum input voltage of 15V and a maximum output current of 25A RMS. It features I/O isolation voltage of 4000V RMS and a maximum off-state leakage current of 100A RMS. The relay operates within a temperature range of -30°C to 80°C and has a maximum turn-on and turn-off time of 8.3ms. It is designed for use in DC input applications with an output device type of SCR and an output type of AC.
TE Connectivity SSRF-240D25R technical specifications.
| Maximum Input Voltage | 15V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 15mA |
| Peak Non-Repetitive Surge Current | 250(Min)A |
| Maximum Output Current | 25(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.3ms |
| Maximum Turn-On Time | 8.3ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 100(RMS)uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity SSRF-240D25R to view detailed technical specifications.
No datasheet is available for this part.