
AC output solid state relay featuring a 25A contact current rating and 280V AC input voltage. This chassis mount relay offers a 25A output current with a 280V AC maximum output voltage and 4kV isolation voltage. It operates within a -20°C to 80°C temperature range and includes screw termination. Approvals include cULus, and the component is RoHS compliant.
TE Connectivity SSRT-240A25 technical specifications.
| Approvals | cULus |
| Contact Current Rating | 25A |
| Current Rating | 25A |
| Depth | 44.45mm |
| ELV | Compliant |
| Height | 22.1mm |
| Input Current | 34mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 57.15mm |
| Load Current | 25A |
| Max Input Current | 8.5mA |
| Max Input Voltage | 280V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 280V |
| Mount | Chassis Mount |
| Nominal Input Voltage (AC) | 280V |
| Output Current | 25A |
| Output Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SSRT |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 20ms |
| Voltage Rating (AC) | 280V |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSRT-240A25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.