TE Connectivity SST12OAA technical specifications.
| Actuating System | DC |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Operating Temperature | 54°C |
| Min Operating Temperature | -23°C |
| Mount | Socket |
| Package Quantity | 25 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SST12OAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.