4-position SPST DIP switch with recessed slide actuator, featuring gold-plated copper alloy contacts and a polyamide actuator. Rated for 20VDC and 400mA, with an electrical life of 1000 cycles. This through-hole mount switch offers a 2.54mm terminal pitch and is sealable and washable. Operating temperature range is -30°C to 85°C.
TE Connectivity SSV04 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 1000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 12.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 35 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | S |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SSV04 to view detailed technical specifications.
No datasheet is available for this part.