
6-position SPST rotary and slide actuator DIP switch with PC pins for through-hole mounting. Features gold-plated copper alloy contacts, a 400mA current rating, and a 5VDC maximum voltage rating. Operates within a -30°C to 85°C temperature range and offers 1000 electrical cycles. Includes a flush nylon actuator and is sealable and washable.
TE Connectivity SSV06 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 1000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 17.73mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | S |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Throw Configuration | SPST, 6P |
| Type | Switch |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SSV06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
