
General purpose signal relay featuring a 12VDC non-latching coil with 184mW power consumption and 848 Ohm resistance. SPDT contact configuration offers a 6A continuous current rating with a 10A maximum, and a 400V AC voltage rating. Contact material is Tin/Silver, with operate and release times of 12ms and 5ms respectively. Designed for DIN rail mounting with screw termination, this relay operates within a -40°C to 55°C temperature range and holds VDE approval.
TE Connectivity ST3P3LB2 technical specifications.
| Approvals | VDE |
| Coil Current | 14.2mA |
| Coil Power | 184mW |
| Coil Resistance | 848R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Current Rating | 6A |
| Depth | 6.2mm |
| Height | 94mm |
| Length | 80mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Operate Time | 12ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | SNR, SCHRACK |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ST3P3LB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
