
25-position, 2-row horizontal D-Subminiature signal connector featuring gold-plated copper round contacts. Surface mountable with a 0.025-inch pitch and 0.04-inch row spacing, this connector offers mating alignment and retention. It is RoHS and ELV compliant, with a 3.2mm height and 12.91mm length, utilizing a polymer dielectric.
TE Connectivity STL025T2AN technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| Contact Type | Signal |
| Dielectric Material | Polymer |
| ELV | Compliant |
| Height | 3.2mm |
| Length | 12.91mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Package Quantity | 5 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.04inch |
| Series | DUALOBE, Nanonics |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STL025T2AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.