
SPDT slide switch with PC pin termination for through-hole mounting. Features a 0.3A contact current rating at 125VAC, silver-plated copper alloy contacts, and a mechanical life of 10,000 cycles. Operates within a temperature range of -15°C to 60°C. Includes a black polyester actuator and a right-angle orientation.
TE Connectivity STS121RA technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| ELV | Non-Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | STS |
| Switch Function | On-On |
| Tail Length | 2.79mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity STS121RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
