
TE Connectivity STS131PC technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | STS |
| Switch Function | On-On-On |
| Tail Length | 2.79mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity STS131PC to view detailed technical specifications.
No datasheet is available for this part.