TE Connectivity STS131PC04 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyester |
| Actuator Type | SLIDE |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 15.5mm |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000Cycles |
| Mount | PCB, Through Hole |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Throw Configuration | SP3T, 4P3T |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STS131PC04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.