TE Connectivity STS1400PC04 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyoxymethylene |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Termination | SMD/SMT |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity STS1400PC04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.