TE Connectivity STS161RA technical specifications.
| Pole Throw Configuration | SP6T |
| Max Current Rating | 0.3@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 10000Cycles |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 60°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity STS161RA to view detailed technical specifications.
No datasheet is available for this part.