DP3T slide switch featuring a vertical, top-actuated design with PC pins for through-hole mounting. Offers a 300mA contact current rating at 125VAC, with silver-plated copper alloy contacts and a polyester actuator. Provides 10,000 electrical cycles and operates within a -10°C to 60°C temperature range. UL94 HB flammability rating and contains lead.
TE Connectivity STS230PC technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| Series | STS |
| Switch Function | On-On-On |
| Tail Length | 2.79mm |
| Termination | PC Pin |
| Throw Configuration | DP3T, SP3T |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity STS230PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
