
DP4T standard slide switch with PC pin termination for through-hole mounting. Features a 4mm black polyester actuator and a 2.5mm switch travel. Rated for 0.3A at 125VAC, with a silver-plated copper alloy contact material and an electrical and mechanical life of 10,000 cycles. Operates within a temperature range of -10°C to 60°C.
TE Connectivity STS2400PC technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Electrical Life | 10000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Operating Force | 250gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | STS |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 2.5mm |
| Tail Length | 2.79mm |
| Termination | PC Pin |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity STS2400PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
