TE Connectivity STS250PC technical specifications.
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Plating | Silver |
| ELV | Non-Compliant |
| Flammability Rating | UL94 HB |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 100 |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| Series | STS |
| Tail Length | 2.79mm |
| Termination | PC Pin |
| Throw Configuration | DP5T |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity STS250PC to view detailed technical specifications.
No datasheet is available for this part.