
TE Connectivity STSA220RA104 technical specifications.
| Actuator Type | Standard |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 300 |
| RoHS Compliant | No |
| Series | STSA |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity STSA220RA104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.