TE Connectivity STSA230RA technical specifications.
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Plating | Silver |
| ELV | Non-Compliant |
| Flammability Rating | UL94 HB |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | STSA |
| Switch Function | On-On-On |
| Tail Length | 2.79mm |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity STSA230RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.