TE Connectivity SW-475TR technical specifications.
| Frequency | 3GHz |
| Insertion Loss | 0.9dB |
| Lead Free | Contains Lead |
| Max Frequency | 3GHz |
| Number of Switches | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity SW-475TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.