
SPST maintained keylock switch featuring a brass actuator and silver contacts with silver plating. Rated for 15A max current and 24VDC / 115VAC, this panel-mount switch offers a 90° index angle and screw termination. It boasts an electrical and mechanical life of 20,000 cycles and is RoHS compliant.
TE Connectivity SWK123F315 technical specifications.
| Actuator Material | Brass |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Depth | 22.4mm |
| Electrical Life | 20000Cycles |
| ELV | Compliant |
| Index Angle | 90° |
| Lead Free | Not Applicable |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 20000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SWK12 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SWK123F315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
