
SPST maintained keylock switch for panel mounting. Features a 15A max current rating and 24VDC rated voltage, with an AC voltage rating of 115V. Offers 20,000 electrical and mechanical cycles, a 90° index angle, and non-shorting silver contacts. Constructed with a zinc alloy housing and brass actuator, it operates within a -30°C to 85°C temperature range and meets UL94 V-0 flammability standards.
TE Connectivity SWK12F315 technical specifications.
| Actuator Material | Brass |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Depth | 22.4mm |
| Electrical Life | 20000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Index Angle | 90° |
| Lead Free | Not Applicable |
| Material | ZINC ALLOY |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SWK12 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SWK12F315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
