
TE Connectivity SWK1323AL101 technical specifications.
| Body Material | Brass |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SWK1323AL101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
