SPST-NO Miniature Power Relay featuring a 12VDC coil with 320 Ohm resistance and 37.5mA coil current, consuming 450mW. Contact rating is 10A at 120VAC or 28VDC, with silver, cadmium contact material. Through-hole mounting with PC pin termination, operating within a -30°C to 80°C temperature range. RoHS compliant with a 10ms operate time and 5ms release time.
TE Connectivity T73S1D15-12 technical specifications.
| Coil Current | 37.5mA |
| Coil Power | 450mW |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Consumption | 450mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | T73, Potter & Brumfield |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T73S1D15-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.