
This SPDT relay has a maximum voltage rating of 28V DC and a maximum current rating of 10A. It can handle a coil power of 450mW and has a coil resistance of 180 ohms. The relay is rated for operation between -30°C and 80°C and is available in a through hole mount configuration.
TE Connectivity T73S5D15-09 technical specifications.
| Coil Current | 50mA |
| Coil Power | 450mW |
| Coil Resistance | 180R |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity T73S5D15-09 to view detailed technical specifications.
No datasheet is available for this part.