SPDT miniature power relay with a 10A contact current rating and 120VAC/28VDC maximum voltage rating. Features a 24VDC non-latching coil with 18.75mA coil current, 1.28kΩ coil resistance, and 450mW coil power. Operates within a -30°C to 80°C temperature range, offering 10ms operate time and 5ms release time. Through-hole mounting with PC pin termination.
TE Connectivity T73S5D15-24 technical specifications.
| Coil Current | 18.75mA |
| Coil Power | 450mW |
| Coil Resistance | 1.28kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 17.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 450mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | T73, Potter & Brumfield |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T73S5D15-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.