The T73S5D15-48 is a SPDT electromechanical relay with a maximum current rating of 10A and a maximum voltage rating of 28V DC. It has a coil power rating of 660mW and a coil resistance of 3.491kR. The relay is designed for through hole mounting and has an operating temperature range of -30°C to 80°C. It is not compliant with ELV regulations.
TE Connectivity T73S5D15-48 technical specifications.
| Coil Current | 13.75mA |
| Coil Power | 660mW |
| Coil Resistance | 3.491kR |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity T73S5D15-48 to view detailed technical specifications.
No datasheet is available for this part.