
SPST-NO through-hole power relay featuring a 12VDC coil with 652 Ohm resistance and 18.5mA coil current. This general purpose relay offers an 8A contact current rating at 250VAC and a maximum AC voltage rating of 400V. Designed for through-hole mounting with PCB termination, it operates within a temperature range of -40°C to 85°C and includes a 1.2V dropout voltage.
TE Connectivity T75S1D112-12 technical specifications.
| Coil Current | 18.5mA |
| Coil Power | 300mW |
| Coil Resistance | 652R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 1.2V |
| ELV | Non-Compliant |
| Height | 0.591inch |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 6ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 230mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | T75 |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.388oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T75S1D112-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
