
SPDT Power Relay with 8A contact current rating and 250VAC contact voltage rating. Features a 5VDC coil voltage, 42.4mA coil current, and 300mW coil power. Through-hole, PCB mount termination with a 10ms operate time and 3ms release time. Rated for 400VAC maximum voltage and operates within a -40°C to 85°C temperature range. RoHS compliant and UL, CSA, VDE approved for general purpose applications.
TE Connectivity T75S5D112-05 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, VDE |
| Coil Current | 42.4mA |
| Coil Power | 300mW |
| Coil Resistance | 118R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 10A |
| Depth | 10mm |
| Dropout Voltage | 500mV |
| ELV | Non-Compliant |
| Height | 0.591inch |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 230mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | T75 |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 5V |
| Weight | 0.388oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T75S5D112-05 to view detailed technical specifications.
No datasheet is available for this part.
