
SPST electromechanical power relay featuring a 3V DC non-latching coil with 150mA coil current, 500mW coil power, and 20 Ohm coil resistance. This general-purpose relay offers a 10A contact current rating with Silver, Cadmium contacts and a 30V DC contact voltage rating. Designed for through-hole PCB termination, it operates within a -30°C to 85°C temperature range, with a 10ms operate time and 4ms release time.
TE Connectivity T77S1D10-03 technical specifications.
| Coil Current | 150mA |
| Coil Power | 500mW |
| Coil Resistance | 20R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 30V |
| Height | 14.7mm |
| Lead Free | Lead Free |
| Length | 0.717inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | T77 |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T77S1D10-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
