General purpose electromechanical relay featuring a Single Pole Single Throw (SPST) momentary contact configuration. Coil operates at 24VDC with 200mW power consumption and 8.33mA current. Contact rating is 3A at 30VDC, with Silver contact material. Through-hole, straight mount termination for PCB applications. RoHS compliant and UL/CSA approved.
TE Connectivity T77S1D3-24 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 8.33mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (DC) | 30V |
| Current Rating | 3A |
| Depth | 10.2mm |
| ELV | Compliant |
| Height | 14.7mm |
| Lead Free | Lead Free |
| Length | 0.717inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Tray |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | T77 |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T77S1D3-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.